Osram LED LL FLEX LF06A 48W/840 technical specifications.
| Correlated Color Temperature (CCT) | 4000 K |
| Supply Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for Osram LED LL FLEX LF06A 48W/840 to view detailed technical specifications.
No datasheet is available for this part.