Osram LED LL FLEX LF06A 48W/854 technical specifications.
| Correlated Color Temperature (CCT) | 5400 K |
| Supply Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for Osram LED LL FLEX LF06A 48W/854 to view detailed technical specifications.
No datasheet is available for this part.