Osram LED retrofits LEDC5W 4000 K technical specifications.
| Package/Case | 100 |
| Correlated Color Temperature (CCT) | 4000 K |
| Current Rating | 100mA |
| Diameter | 11mm |
| Length | 36mm |
| Series | LEDriving |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Osram LED retrofits LEDC5W 4000 K to view detailed technical specifications.
No datasheet is available for this part.