Osram LED retrofits LEDT4W 4000 K technical specifications.
| Correlated Color Temperature (CCT) | 4000 K |
| Current Rating | 60mA |
| Diameter | 9mm |
| Length | 26.8mm |
| Series | LEDriving |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Osram LED retrofits LEDT4W 4000 K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
