Osram LED STAR CLASSIC A 40 B22d 827 technical specifications.
| Diameter | 60mm |
| Length | 110mm |
| Mount | Base |
| Series | LED STAR |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Osram LED STAR CLASSIC A 40 B22d 827 to view detailed technical specifications.
No datasheet is available for this part.