Osram LED TUBE BASICGIII 9W/830 technical specifications.
| Correlated Color Temperature (CCT) | 3000 K |
| Luminous Flux | 800lm |
| RoHS | Compliant |
Download the complete datasheet for Osram LED TUBE BASICGIII 9W/830 to view detailed technical specifications.
No datasheet is available for this part.