Osram LEDriving Retrofit - Premium LEDW5W BL technical specifications.
| Correlated Color Temperature (CCT) | 6800 K |
| Current Rating | 60mA |
| Diameter | 10mm |
| Length | 26.8mm |
| Lens Color | Blue |
| Series | LEDriving |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Osram LEDriving Retrofit - Premium LEDW5W BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
