Osram LEDriving Retrofit - Premium LEDW5W YE technical specifications.
| Current Rating | 60mA |
| Diameter | 10mm |
| Length | 26.8mm |
| Lens Color | Orange |
| Mount | Base |
| Series | LEDriving |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Osram LEDriving Retrofit - Premium LEDW5W YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.