Osram LERTDUW_S2W technical specifications.
| Package/Case | SMD/SMT |
| Color | White, Blue, Green, Red |
| Height - Seated (Max) | 0.048inch |
| Length | 0.184inch |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 1.8°C/W |
| Viewing Angle | 120° |
| Wavelength | 453nm |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Osram LERTDUW_S2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.