Osram LEUWD1W4 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1.2A |
| Lens Style | Square |
| Luminous Flux | 1400lm |
| Luminous Intensity | 435cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | Osram OSTAR Headlamp |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LEUWD1W4 to view detailed technical specifications.
No datasheet is available for this part.