Osram LEUWS2LN-NTPP-5E8G technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Forward Current | 350mA |
| Height | 2.24mm |
| Illumination Color | White |
| Length | 5.41mm |
| Lens Style | Round, Convex |
| Luminous Flux | 437lm |
| Max Current Rating | 800mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSRAM OSTAR® Lighting Plus |
| Size | 2.24mm |
| Viewing Angle | 140° |
| Width | 5.06mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LEUWS2LN-NTPP-5E8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.