Osram LEUWS2W technical specifications.
| Correlated Color Temperature (CCT) | 8000K |
| Lens Color | Clear |
| Luminous Flux | 650lm |
| Luminous Intensity | 170cd |
| Mount | Surface Mount |
| Number of LEDs | 4 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LEUWS2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.