This 4-LED white surface mount LED has a correlated color temperature of 6500K and a luminous flux of 550lm. It can handle a maximum forward current of 700mA and operates within a temperature range of -40°C to 85°C. The LED is packaged in a tape and reel format with 500 units per package.
Osram LEUWS2W-NZPZ-4P7R technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500(Max) K |
| Forward Current | 700mA |
| Height | 1.23mm |
| Illumination Color | White |
| Length | 5.9mm |
| Lens Style | Rectangular |
| Luminous Flux | 550lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LE UW S2W |
| Viewing Angle | 120° |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LEUWS2W-NZPZ-4P7R to view detailed technical specifications.
No datasheet is available for this part.