Osram LEWE2A-MZNZ-6K8L technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600 K |
| Forward Current | 700mA |
| Height | 2.9mm |
| Illumination Color | White |
| Length | 22.9mm |
| Luminous Flux | 450lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LEWE2A-MZNZ-6K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.