The Osram LEWE3B-NZQY-6K8L is a white LED with a luminous flux of 680lm and a forward current of 700mA. It has a correlated color temperature of 5600 K and a color rendering index of 80. The LED operates within a temperature range of -40°C to 100°C and measures 22.9mm in length, 20.2mm in width, and 5.7mm in height.
Osram LEWE3B-NZQY-6K8L technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600 K |
| Forward Current | 700mA |
| Height | 5.7mm |
| Illumination Color | White |
| Length | 22.9mm |
| Luminous Flux | 680lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Width | 20.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LEWE3B-NZQY-6K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.