Osram LG 5360-H technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 9(Max) |
| Package Diameter (mm) | 5.9(Max) |
| Mounting | Through Hole |
| High Brightness | No |
| High Power | Yes |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LG 5360-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.