Green SMD/SMT LED emitter with a 120° viewing angle, 30mA forward current, and 12V reverse voltage. Features a colorless, round, flat, diffused lens measuring 2.4mm, providing 0.24lm luminous flux and 112mcd luminous intensity. Operates within a -40°C to 100°C temperature range, housed in a 4mm x 3.6mm x 3.8mm package. Supplied on tape and reel in quantities of 2000.
Osram LG A676-P1Q2-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 3.8mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.24lm |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram LG A676-P1Q2-24-Z to view detailed technical specifications.
No datasheet is available for this part.