The LG3360-HL is a single-element LED from Osram with a T-style package and a viewing angle of 70°. It has a luminous intensity of 18mcd and a luminous flux of 0.026lm. The LED can handle a maximum forward current of 40mA and a maximum power dissipation of 130mW. It is designed to operate within a temperature range of -55°C to 100°C and is compliant with RoHS regulations.
Osram LG3360-HL technical specifications.
| Package/Case | T |
| Depth | 3.4mm |
| Forward Current | 40mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 0.026lm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Osram LG3360-HL to view detailed technical specifications.
No datasheet is available for this part.