Osram LG3360-HM technical specifications.
| Lens Size | 3mm |
| Lens Style | Round |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Osram LG3360-HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.