Osram LG3360-KL technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 10mA |
| Lead Length | 25mm |
| Lead Pitch | 2.54mm |
| Lens Style | Round |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 2.9mm |
| Reach SVHC Compliant | No |
| Viewing Angle | 70° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LG3360-KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.