
Uni-color green standard LED emitter, featuring a 572 nm peak wavelength and 7.1 mcd maximum intensity. This 2-pin, T-1 package LED is designed for through-hole mounting with a 3 mm package diameter and 4.8 mm maximum height. Operating from -55 °C to 100 °C, it has a maximum forward current of 7.5 mA and a maximum forward voltage of 2.5 V. The colored diffused lens offers a 60° viewing angle.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LG3369-FJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.8(Max) |
| Seated Plane Height (mm) | 6.1(Max) |
| Package Diameter (mm) | 3.4(Max) |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 7.1mcd(Max) |
| LED Material | GaAsP |
| Peak Wavelength | 572nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.9x2.9x3.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 7.5mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LG3369-FJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.