
Uni-color green standard LED emitter, 572 nm peak wavelength, featuring a 5 mm T-1 3/4 package with a colored diffused lens. This 2-pin through-hole component offers a maximum forward current of 40 mA and a maximum forward voltage of 2.5 V, with a typical luminous flux of 0.02 lm and an intensity of 7.1 mcd. Operating temperature range is -55 °C to 100 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LG5360-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 9(Max) |
| Package Diameter (mm) | 5.9(Max) |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 7.1mcd(Max) |
| LED Material | GaAlP |
| Peak Wavelength | 572nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 0.02lm |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5.1x5.1x7.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 40mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | No |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LG5360-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.