Uni-color green chip LED emitter, 572nm peak wavelength, with a 120° viewing angle and 14mcd maximum intensity. This 2-pin SMD device features a colorless, non-diffused lens and a GaAsP LED material. Operating within a -40°C to 100°C temperature range, it supports a maximum forward current of 30mA and a maximum forward voltage of 2.5V. The surface mount device has a compact footprint with maximum dimensions of 4.2mm (L) x 3.8mm (W) x 4.2mm (H).
Osram LGA670-K1L1-1 technical specifications.
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 4.2(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Green |
| Intensity | 14mcd(Max) |
| LED Material | GaAsP |
| Peak Wavelength | 572nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 0.04lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.4x2.4x0.95mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LGA670-K1L1-1 to view detailed technical specifications.
No datasheet is available for this part.