Osram LGA67K-G2J1-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 4mm |
| Illumination Color | Green |
| Length | 4mm |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Luminous Flux | 0.012lm |
| Luminous Intensity | 3.92mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGA67K-G2J1-24-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.