The LGK380-P is a single-element LED from Osram with a diffused and colored lens style. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The LED is packaged in a T-style case and is available on tape and reel. It has a power dissipation of 130mW and a reverse voltage of 12V.
Osram LGK380-P technical specifications.
| Package/Case | T |
| Depth | 3.6mm |
| Forward Current | 40mA |
| Length | 3.6mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 0.071lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Osram LGK380-P to view detailed technical specifications.
No datasheet is available for this part.