Osram LGM47K-G1H2-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Green |
| Length | 4mm |
| Lens Style | Clear |
| Luminous Intensity | 3.15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TOPLED Santana® |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGM47K-G1H2-24-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.