Osram LGM676-N2P2-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1.3mm |
| Length | 2.2mm |
| Lens Style | Clear, Diffused, Colorless, Rectangular |
| Luminous Flux | 0.19lm |
| Luminous Intensity | 53.25mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGM676-N2P2-24-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.