Green Uni-Color LED Emitter, 572nm wavelength, 90mcd luminous intensity, and 0.19lm luminous flux. Features a 120° viewing angle and a flat, diffused, colorless lens. Operates with a 30mA forward current and a 12V reverse voltage, within a -40°C to 100°C temperature range. Packaged in a 2-pin SMD/SMT package, 2mm x 1.4mm x 1.5mm, suitable for surface mounting.
Osram LGM676-N2Q1-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Height | 1.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Flux | 0.19lm |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Mini TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGM676-N2Q1-24-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.