Osram LGM676-P1Q1-24 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1.4mm |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.24lm |
| Luminous Intensity | 67.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Mini TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 572nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGM676-P1Q1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.