Uni-color green chip LED emitter, 572nm peak wavelength, AlGaInP material, with a 120° viewing angle and colorless clear rectangular lens. This 2-pin SMD device features a maximum forward current of 20mA and a maximum forward voltage of 2.2V, operating within a temperature range of -40°C to 100°C. Packaged as a surface mount device with dimensions of 2.1mm(L) x 1.5mm(W) x 1.25mm(H), it is suitable for top mount PCB applications.
Osram LGM67K-G1H2-24 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.5(Max) |
| Package Height (mm) | 1.25(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 4.5mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 572nm |
| High Brightness | No |
| Lens Appearance | Colorless Clear |
| Luminous Flux | 0.06lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 1.5x1x0.71mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.2V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LGM67K-G1H2-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.