Osram LGM67K-G1J2-24 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Length | 2.1mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.013lm |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Mini TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LGM67K-G1J2-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.