Osram LGM67K-H1J2-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.015lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LGM67K-H1J2-24-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.