Osram LGP47K-G2J1-24 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 2mA |
| Lens Style | Diffused, Colorless, Circular, Round |
| Luminous Flux | 0.01lm |
| Luminous Intensity | 5.6mcd |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGP47K-G2J1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.