Osram LGR971-KN-1-0-20-R18 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.1lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram LGR971-KN-1-0-20-R18 to view detailed technical specifications.
No datasheet is available for this part.