The LGT670-K1L1-1 is a surface mount LED from Osram with a diffused, colorless lens style. It has a luminous intensity of 14mcd and a viewing angle of 120°. The LED can handle a maximum forward current of 30mA and a reverse voltage of 5V. It is designed to operate within a temperature range of -40°C to 100°C and has a power dissipation of 95mW. The LED is packaged in a tape and reel format and is RoHS compliant.
Osram LGT670-K1L1-1 technical specifications.
| Package/Case | PLCC |
| Depth | 3mm |
| Forward Current | 30mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.031lm |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 95mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LGT670-K1L1-1 to view detailed technical specifications.
No datasheet is available for this part.