Green LED emitter, 572nm wavelength, featuring a 2-pin PLCC surface mount package. This uni-color LED offers a 120° viewing angle and a forward current of 30mA, producing a luminous flux of 0.05lm and luminous intensity of 28mcd. Operating within a temperature range of -40°C to 100°C, it is suitable for automotive applications. The component has a 25V voltage rating and a 12V reverse voltage, with a colorless, diffused, flat, round lens.
Osram LGT670-K1M2-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.05lm |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Voltage | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGT670-K1M2-1-Z to view detailed technical specifications.
No datasheet is available for this part.