Osram LGT670-L1M2-1 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3mm |
| Forward Current | 10mA |
| Length | 3.4mm |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 0.06lm |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage | 25V |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGT670-L1M2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.