
Green LED emitter in a clear, diffused, flat, round lens style, featuring a 120° viewing angle and 0.05lm luminous flux. This surface-mount component operates with a 10mA forward current and a 12V reverse voltage, offering 15.7mcd luminous intensity. Packaged in a 2 PLCC SMD case with dimensions of 3.2mm (L) x 2.8mm (W) x 2.1mm (H), it supports a temperature range of -40°C to 100°C.
Osram LGT671-K2M1-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3mm |
| Forward Current | 10mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.05lm |
| Luminous Intensity | 15.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 95mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGT671-K2M1-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.