Osram LGT671-L2N1-1 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3mm |
| Forward Current | 30mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.07lm |
| Luminous Intensity | 35.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Osram LGT671-L2N1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.