Osram LGY876-P1Q2-24 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.24lm |
| Luminous Intensity | 112mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LGY876-P1Q2-24 to view detailed technical specifications.
No datasheet is available for this part.