Osram LGY876-P1Q2-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.24lm |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LGY876-P1Q2-24-Z to view detailed technical specifications.
No datasheet is available for this part.