Surface mount LED emitter, 0805 package, featuring a hyper red illumination color with a 660nm wavelength. This single-element chip LED offers a diffused, flat, colorless lens style and a wide 160° viewing angle. Designed for a forward current of 30mA, it provides a luminous intensity of 71mcd and a luminous flux of 0.17lm. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Osram LH R974-LP-1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Depth | 1.35mm |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 2.1mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Diffused, Flat, Colorless |
| Lens Transparency | Diffused |
| Luminous Flux | 0.17lm |
| Luminous Intensity | 71mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHIPLED 0805 |
| Viewing Angle | 160° |
| Wavelength | 645nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LH R974-LP-1 to view detailed technical specifications.
No datasheet is available for this part.