Uni-color red chip LED emitter, featuring a 661nm peak wavelength and 120° viewing angle. This 2-pin SMT device, housed in a 3.4mm x 3mm x 2mm surface mount package, operates with a maximum forward current of 30mA and a maximum forward voltage of 2.5V. It offers a maximum intensity of 35.5mcd and a luminous flux of 0.07lm, with a wide operating temperature range from -40°C to 100°C.
Osram LH T774-L2N1-1 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.4(Max) |
| Package Width (mm) | 3(Max) |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2.1(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 35.5mcd(Max) |
| LED Material | GaAlAs |
| Peak Wavelength | 661nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 0.07lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.4x2.4x1.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LH T774-L2N1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.