Osram LH1513AB technical specifications.
| Capacitance | 1.1pF |
| Package/Case | DIP |
| Isolation Voltage | 5.3kV |
| Load Current | 140mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Osram LH1513AB to view detailed technical specifications.
No datasheet is available for this part.