Osram LHCPDP-2T3T-1-0 technical specifications.
| Package/Case | 3030 |
| Lens Style | Dome |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | OSLON SSL 150 |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Osram LHCPDP-2T3T-1-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.