Osram LHQ974 technical specifications.
| Package/Case | 1608 |
| Color | Red |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 15mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Series | CHIPLED 0603 |
| Viewing Angle | 160° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LHQ974 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
