Osram LHR974 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.35mm |
| Forward Current | 30mA |
| Length | 2.1mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.105lm |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHIPLED 0805 |
| Viewing Angle | 160° |
| Voltage | 5V |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LHR974 to view detailed technical specifications.
No datasheet is available for this part.
