Osram LHT674-M1N2-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.12lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LHT674-M1N2-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.