Osram LM01A-W3F-854 technical specifications.
| Correlated Color Temperature (CCT) | 5400K |
| Height | 4mm |
| Length | 448mm |
| Luminous Flux | 111lm |
| Number of LEDs | 32 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LM01A-W3F-854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
