Osram LM11A-W3-865 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 56 |
| Package Width (mm) | 10.2 |
| Package Height (mm) | 4.2 |
| Category | LED Linear luminaire |
| Type | Uni-Color |
| Color | White |
| High Brightness | No |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Luminous Flux | 1000lm |
| Rated Voltage | 11V |
| Number of LEDs | 300 |
| Viewing Angle | 120° |
| Color Temperature | 6500K |
| Reverse Voltage | 0V |
| Cage Code | D8220 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LM11A-W3-865 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.